- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1-643077-2
TE Connectivity / AMP Brand
1-643077-2
12P MTA100 MOLDED COVER F/T
View Datasheet Ask the Datasheet Accessories Notify Me
- Strain Relief Covers
- Without Panel Attachment
- Cover Style = Feed Thru
- 12 Positions
- Used For MTA-100 Connectors
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-643077-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Cover
-
Dimension:30.48 x 9.14 x 3.23 mm
-
Operating Temperature:N/A