- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1-643075-9
1-643075-9
TE Connectivity / AMP Brand
19P MTA100 MOLDED COVER
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
19P MTA100 MOLDED COVER
Product Highlights:
- Strain Relief Covers
- Without Panel Attachment
- Cover Style = Closed End
- Number of Positions = 19
- Used For MTA-100 Connectors
Search Keywords: 16430759
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-643075-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cover
-
Dimension:48.26 x 8.76 x 8.64 mm
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
574
Can Ship immediately
Minimum Order Quantity:
150
Price (USD)
Qty
Unit Price
150
$0.6202
550
$0.6069
1,100
$0.5936
2,000
$0.5681
2,500
$0.5294
5,000
$0.5039
10,000 +
$0.4906
Click for Quote
Log in
to unlock special pricing