- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1-643075-8
TE Connectivity / AMP Brand
1-643075-8
18P MTA100 MOLDED COVER
View Datasheet Ask the Datasheet Accessories Notify Me
- Strain Relief Covers
- Without Panel Attachment
- Cover Style = Closed End
- Number of Positions = 18
- Used For MTA-100 Connectors
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-643075-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
500 -
Type:Cover
-
Dimension:45.72 x 8.76 x 8.64 mm
-
Operating Temperature:N/A