Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-643075-1

11P MTA100 MOLDED COVER

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
11P MTA100 MOLDED COVER
Product Highlights:
  • Strain Relief Covers
  • Without Panel Attachment
  • Cover Style = Closed End
  • Number of Positions = 11
  • Used For MTA-100 Connectors
Search Keywords: 16430751
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-643075-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Cover
Dimension: 27.94 x 8.76 x 8.64 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-643075-1 RoHS compliant?
Yes, 1-643075-1 is RoHS compliant.
What is the lead time for 1-643075-1?
The standard lead time for 1-643075-1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Can Ship immediately Buy all 9 in-stock or the regular minimum order quantity of 500
Stock lot only:
9
Minimum Order Quantity:
500
Order Increment:
500
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.6694
500
$0.6085
1,000
$0.5813
2,500
$0.5485
5,000
$0.5089
7,500
$0.4953
10,000
$0.4793
15,000
$0.4730
25,000 +
$0.3942
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!