- Home ›
- All Products›
- 1-643071-8
1-643071-8
TE Connectivity / AMP Brand
18P MTA156 FD-THRU COVER
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
18P MTA156 FD-THRU COVER
Search Keywords: 16430718
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-643071-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
125 -
UL Flammability Rating:UL 94V-2
-
Primary Product Color:White
-
Product Profile:Standard
-
Number of Positions:18
-
Primary Product Material:Nylon
-
Compatible With IDC Installation Type Connector:Feed Thru
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Centerline (Pitch):.156 in, 3.96 mm
-
Operating Temperature (Max):105 °C, 221 °F
-
Connector Cover Type:Strain Relief Cover
-
Strain Relief:With
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
125
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
500
$0.6109
1,000
$0.4582
1,500
$0.4276
2,000 +
$0.4191
Click for Quote
Log in
to unlock special pricing