- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1-643071-5
TE Connectivity / AMP Brand
1-643071-5
15P 156 CL MTA FD/TH COVER
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
15P 156 CL MTA FD/TH COVER
Product Highlights:
- Accessory
- Accessory Type = Strain Relief Covers
- Without Panel Attachment
- Cover Style = Feed Thru
- 15 Positions
Search Keywords: 16430715
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-643071-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
125 -
Type:Cover
-
Dimension:59.44 x 11.94 x 3.23 mm
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 1-643071-5 RoHS compliant?
Yes, 1-643071-5 is RoHS compliant.
What is the lead time for 1-643071-5?
The standard lead time for 1-643071-5 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
279
Ships today, if you order in
MOQ for In Stock Qty:
125
MOQ for out of Stock Qty:
500
Order Increment:
125
16 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
125
$0.6823
250
$0.6806
500
$0.6756
1,000
$0.6706
1,500
$0.6251
2,000 +
$0.4735
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT