- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1-643071-4
1-643071-4
TE Connectivity / AMP Brand
14P MTA156 FD-THRU COVER
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
14P MTA156 FD-THRU COVER
Product Highlights:
- Accessory
- Accessory Type = Strain Relief Covers
- Without Panel Attachment
- Cover Style = Feed Thru
- 14 Positions
Search Keywords: 16430714
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-643071-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
125 -
Type:Cover
-
Dimension:55.47 x 11.94 x 3.3 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
125
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
500
$0.976
1,000
$0.732
1,500
$0.683
2,000 +
$0.670
Click for Quote
Log in
to unlock special pricing