- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1-643071-3
1-643071-3
TE Connectivity / AMP Brand
13P MTA156 FD-THRU COVER
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
13P MTA156 FD-THRU COVER
Product Highlights:
- Strain Relief Covers
- Without Panel Attachment
- Cover Style = Feed Thru
- Number of Positions = 13
- Used For MTA-156 Connectors
Search Keywords: 16430713
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-643071-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Cover
-
Dimension:51.51 x 11.94 x 3.23 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,425
Ships today, if you order in
Minimum Order Quantity:
250
Order Increment:
250
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
250
$0.3075
1,000
$0.3025
2,500
$0.2892
5,000
$0.2835
7,500
$0.2769
10,000
$0.2180
15,000
$0.2153
25,000 +
$0.2147
Click for Quote
Log in
to unlock special pricing