- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1-643071-2
1-643071-2
TE Connectivity / AMP Brand
12P MTA156 FD-THRU COVER
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
12P MTA156 FD-THRU COVER
Product Highlights:
- Strain Relief Covers
- Without Panel Attachment
- Cover Style = Feed Thru
- Number of Positions = 12
- Used For MTA-156 Connectors
Search Keywords: 16430712
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-643071-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Strain Relief Cover
-
Dimension:47.55 x 11.94 x 3.23 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
250
$0.3807
1,000
$0.3518
2,500
$0.3327
5,000
$0.3183
7,500
$0.3021
10,000
$0.2379
15,000
$0.2314
25,000 +
$0.2233
Click for Quote
Log in
to unlock special pricing