- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1-643071-1
TE Connectivity / AMP Brand
1-643071-1
11P MTA156 FD-THRU COVER
View Datasheet Ask the Datasheet Accessories Notify Me
- Accessory
- Accessory Type = Strain Relief Covers
- Without Panel Attachment
- Cover Style = Feed Thru
- 11 Positions
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-643071-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
250 |
| Type: | Cover |
| Dimension: | 43.59 x 11.94 x 3.3 mm |