- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1-643067-8
1-643067-8
TE Connectivity / AMP Brand
18P MTA156 MOLDED COVER
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
18P MTA156 MOLDED COVER
Product Highlights:
- Strain Relief Covers
- Without Panel Attachment
- Cover Style = Closed End
- Number of Positions = 18
- Used For MTA-156 Connectors
Search Keywords: 16430678
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-643067-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
125 -
Type:Cover
-
Dimension:71.32 x 11.18 x 8.51 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,246
Can Ship immediately
Minimum Order Quantity:
125
Order Increment:
125
15 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
125
$0.3128
500
$0.2799
1,000
$0.2792
2,500
$0.2676
5,000
$0.2623
7,500
$0.2562
10,000
$0.2017
15,000 +
$0.1992
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments