- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1-643067-6
1-643067-6
TE Connectivity / AMP Brand
16P MTA156 MOLDED COVER
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
16P MTA156 MOLDED COVER
Product Highlights:
- Strain Relief Covers
- Without Panel Attachment
- Cover Style = Closed End
- Number of Positions = 16
- Used For MTA-156 Connectors
Search Keywords: 16430676
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-643067-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
125 -
Type:Cover
-
Dimension:63.4 x 11.18 x 8.51 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2,197
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
125
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
250
$0.3897
500
$0.3613
1,000
$0.3471
2,500
$0.3283
5,000
$0.3142
7,500
$0.2982
10,000
$0.2348
15,000 +
$0.2285
Click for Quote
Log in
to unlock special pricing