- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1-643067-1
1-643067-1
TE Connectivity / AMP Brand
11P MTA156 MOLDED COVER
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
11P MTA156 MOLDED COVER
Product Highlights:
- Strain Relief Covers
- Without Panel Attachment
- Cover Style = Closed End
- Number of Positions = 11
- Used For MTA-156 Connectors
Search Keywords: 16430671
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-643067-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Cover
-
Dimension:43.59 x 11.18 x 8.51 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,833
Ships today, if you order in
Minimum Order Quantity:
250
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
250
$0.3577
1,000
$0.3308
2,500
$0.3129
5,000
$0.2994
7,500
$0.2843
10,000
$0.2239
15,000
$0.2178
25,000 +
$0.2101
Click for Quote
Log in
to unlock special pricing