Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-643067-0

10P MTA156 MOLDED COVER

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
10P MTA156 MOLDED COVER
Product Highlights:
  • Strain Relief Covers
  • Without Panel Attachment
  • Cover Style = Closed End
  • Number of Positions = 10
  • Used For MTA-156 Connectors
Search Keywords: 16430670
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-643067-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Type: Cover
Dimension: 39.62 x 11.18 x 8.51 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-643067-0 RoHS compliant?
Yes, 1-643067-0 is RoHS compliant.
What is the lead time for 1-643067-0?
The standard lead time for 1-643067-0 is approximately 57 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 107
Can Ship immediately Buy all 107 in-stock or the regular minimum order quantity of 250
On Order:
10,000   can ship 12/14/26
Stock lot only:
107
Minimum Order Quantity:
250
Order Increment:
250
57 Weeks can ship 12/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.4652
250
$0.4229
500
$0.4218
1,000
$0.4187
2,500
$0.4146
5,000
$0.4136
7,500
$0.4125
10,000
$0.4115
15,000 +
$0.4105
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!