Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-641964-1

The 1-641964-1 is a 2-circuit, vertical, polarized pin header with a .250 inch centerline for wire-to-board applications.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
The 1-641964-1 is a 2-circuit, vertical, polarized pin header with a .250 inch centerline for wire-to-board applications.
Product Highlights:
  • Connector
  • Connector Type = Header - Pin
  • Universal MATE-N-LOK Product Line
  • In-Line Contact Layout
  • 6.35 mm Centerline
Search Keywords: 16419641
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-641964-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    HDR
  • Number of Contacts:
    2
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    19/Contact A
  • Operating Temperature:
    -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-641964-1 RoHS compliant?
Yes, 1-641964-1 is RoHS compliant.
What is the lead time for 1-641964-1?
The standard lead time for 1-641964-1 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
2,400   can ship 10/29/26
Minimum Order Quantity:
200
Order Increment:
200
14 Weeks can ship 12/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
200
$1.086
400
$1.042
600
$1.016
1,000
$0.984
2,600
$0.924
5,000
$0.882
7,600
$0.856
10,000 +
$0.823
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!