- Home ›
- All Products›
- 164169-4
164169-4
TE Connectivity / AMP Brand
CONTACT, SOCKET, CRIMP, TYPE XI
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
CONTACT, SOCKET, CRIMP, TYPE XI
Product Highlights:
- Socket
- Gold (30) over Nickel Contact Mating Area Plating Material
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
- Insulation Diameter = 1.60 mm
- Copper Alloy Contact Material
Search Keywords: 1641694
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:164169-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Mating Area Plating Material Thickness:30 µin
-
Termination Method to Wire & Cable:Crimp
-
Power Contact Type:Contact
-
Contact Base Material:Copper Alloy
-
Contact Mating Area Plating Material:Gold
-
Wire Contact Termination Area Plating Material Finish:Bright
-
Wire Contact Termination Area Plating Material:Tin
-
Packaging Quantity:100
-
Packaging Method:Bag
-
Contact Type:Socket
-
Contact Orientation:Straight
-
Circuit Application:Signal
-
Wire Contact Termination Area Plating Thickness:40 µin, 1.01 µm
-
Wire Size:24 – 20 AWG, .2 – .6 mm²
-
Connector & Contact Terminates To:Wire & Cable
-
Compatible With Discrete Wire Type:Solid , Stranded
-
Contact Size:Size 20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
You may purchase all in-stock quantity of 300
Stock lot only:
300
MOQ for In Stock Qty:
12000
MOQ for out of Stock Qty:
12000
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$1.947
12,000 +
$1.770
Click for Quote
Log in
to unlock special pricing
Accessories