- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 164164-2
TE Connectivity / AMP Brand
164164-2
PIN ASS
View Datasheet Ask the Datasheet Accessories Notify Me
- Pin
- Gold (30) over Nickel (50) Contact Mating Area Plating
- Wire Range = 0.80-1.40² [18-16] mm [AWG]
- Insulation Diameter = 2.01 - 2.49 mm
- Copper Alloy Contact Material
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:164164-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:20
-
Wire Size:24-28 AWG
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp