- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 164163-8
164163-8
TE Connectivity / AMP Brand
Contact PIN 16 Size Crimp ST Cable Mount 20-24AWG Loose
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Contact PIN 16 Size Crimp ST Cable Mount 20-24AWG Loose
Search Keywords: 1641638
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:164163-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Contact Type:Stamped Ground
-
Gender:Pin
-
Contact Size:16
-
Wire Size:20-24 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,800
Can Ship immediately
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
200
$2.093
2,500
$2.087
5,000
$2.082
7,500
$2.077
15,000
$1.061
22,500
$0.722
30,000 +
$0.708
Click for Quote
Log in
to unlock special pricing