Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

164163-2

Circular Connector Contact - Multimate Type III+ Series - Pin - Crimp - 20 AWG - 24 AWG.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Circular Connector Contact - Multimate Type III+ Series - Pin - Crimp - 20 AWG - 24 AWG.
Product Highlights:
  • Pin
  • Gold (30) over Nickel (50) Contact Mating Area Plating
  • Wire Range = 0.20-0.60² [24-20] mm [AWG]
  • Insulation Diameter = 1.14 - 1.80 mm
  • Copper Alloy Contact Material
Search Keywords: 1641632
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    164163-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Contact Type:
    Stamped Ground
  • Gender:
    Pin
  • Contact Size:
    16
  • Wire Size:
    20-24 AWG
  • Contact Material:
    Copper Alloy
  • Contact Plating:
    Gold
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 164163-2 RoHS compliant?
Yes, 164163-2 is RoHS compliant.
What is the lead time for 164163-2?
The standard lead time for 164163-2 is approximately 31 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,492
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
4000
31 Weeks can ship 4/5/27
ADD TO CART
Price (USD)
Qty
Unit Price
10
$2.68
1,000
$1.96
2,500
$1.87
4,000
$1.70
8,000
$1.66
12,000
$1.65
16,000 +
$1.64
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!