- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 164163-1
TE Connectivity / AMP Brand
164163-1
PIN ASS
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact Type = Pin
- Contact Classification = Ground
- Type III+ Series
- Tin Contact Plating, Mating Area, Material
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:164163-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Contact Type:Stamped Ground
-
Gender:Pin
-
Contact Size:16
-
Wire Size:20-24 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp