Available Replacements
Alternative Packaging
164164-2 164164-2 TE Connectivity / AMP Brand
164164-2

TE Connectivity / AMP Brand

In Stock: 4,788

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

164161-4

M-SRS.PIN BODY 3+

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
M-SRS.PIN BODY 3+
Product Highlights:
  • Pin
  • Gold (30) over Nickel (50) Contact Mating Area Plating
  • Wire Range = 0.75-1.50² [18.5-15.5] mm [AWG]
  • Insulation Diameter = 2.01 - 2.49 mm
  • Copper Alloy Contact Material
Search Keywords: 1641614
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    164161-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    PL
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Contact Type:
    Ground
  • Gender:
    Pin
  • Contact Size:
    16
  • Wire Size:
    15-18 AWG
  • Contact Material:
    Brass
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 164161-4 RoHS compliant?
Yes, 164161-4 is RoHS compliant.
What is the lead time for 164161-4?
The standard lead time for 164161-4 is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,189
Can Ship immediately
On Order:
15,000   can ship 4/19/27
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
3750
31 Weeks can ship 4/28/27
ADD TO CART
Price (USD)
Qty
Unit Price
500
$2.147
1,000
$2.142
2,500
$2.136
3,750
$2.131
7,500
$1.125
11,250
$0.773
15,000 +
$0.758
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!