- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 164161-3
164161-3
TE Connectivity / AMP Brand
M-SRS.PIN BODY 3+
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
M-SRS.PIN BODY 3+
Product Highlights:
- Pin
- Tin Contact Mating Area Plating
- Wire Range = 0.75-1.50² [18.5-15.5] mm [AWG]
- Insulation Diameter = 2.01 - 2.49 mm
- Copper Alloy Contact Material
Search Keywords: 1641613
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:164161-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Reel Pack:
5000 -
Contact Type:Ground
-
Gender:SKT
-
Contact Size:20
-
Wire Size:18-22 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Tin over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
37 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
3,750
$1.486
7,500
$0.784
11,250
$0.539
15,000 +
$0.529
Click for Quote
Log in
to unlock special pricing