- Home ›
- All Products›
- 164160-7
164160-7
TE Connectivity / AMP Brand
TYPE 3+ STIFT MQC
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TYPE 3+ STIFT MQC
Product Highlights:
- Pin
- Gold (30) over Nickel (30) Contact Mating Area Plating
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
- Insulation Diameter = 1.14 - 1.80 mm
- Copper Alloy Contact Material
Search Keywords: 1641607
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:164160-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Reel Pack:
5000 -
Wire Insulation Support:With
-
Contact Type:Pin
-
Wire Contact Termination Area Plating Material:Tin
-
Contact Current Rating (Max):13 A
-
Packaging Quantity:200
-
Contact Underplating Material:Nickel
-
Contact Mating Area Plating Material:Precious Metal
-
Contact Retention Within Housing:With
-
Contact Base Material:Brass
-
Power Contact Type:Contact
-
Termination Method to Wire & Cable:Crimp
-
Contact Mating Area Plating Material Finish:Bright
-
Packaging Method:Reel
-
Wire Contact Termination Area Plating Material Finish:Bright
-
Contact Orientation:Straight
-
Wire Size:24 – 20 AWG, .2 – .5 mm²
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Mating Pin Diameter:.062 in, 1.57 mm
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
Wire Contact Termination Area Plating Thickness:40 µin, 1.02 µm
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Compatible With Discrete Wire Type:Stranded
-
Contact Size:Size 16
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
26250
34 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
26,250
$1.2218
52,500
$0.6240
78,750
$0.4248
105,000 +
$0.4163
Click for Quote
Log in
to unlock special pricing