- Home ›
- All Products›
- 164159-4
164159-4
TE Connectivity / AMP Brand
M-SRS PIN ASSY 3+
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
M-SRS PIN ASSY 3+
Product Highlights:
- Pin
- Gold (30) over Nickel (50) Contact Mating Area Plating Material
- Wire Range = 0.12-0.24² [26-24] mm [AWG]
- Insulation Diameter = .89 - 1.40 mm
- Copper Alloy Contact Material
Search Keywords: 1641594
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:164159-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Reel Pack:
5000 -
Contact Type:Pin
-
Wire Insulation Support:With
-
Wire Contact Termination Area Plating Material:Gold Flash
-
Packaging Method:Reel
-
Contact Underplating Material:Nickel
-
Contact Mating Area Plating Material Finish:Bright
-
Contact Mating Area Plating Material:Precious Metal
-
Contact Current Rating (Max):13 A
-
Power Contact Type:Contact
-
Wire Contact Termination Area Plating Material Finish:Bright
-
Contact Retention Within Housing:With
-
Packaging Quantity:5000
-
Contact Orientation:Straight
-
Termination Method to Wire & Cable:Crimp
-
Contact Base Material:Brass
-
Wire Size:26 – 24 AWG, .12 – .24 mm²
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Wire Contact Termination Area Plating Thickness:3 µin, .076 µm
-
Mating Pin Diameter:.062 in, 1.57 mm
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Compatible With Discrete Wire Type:Stranded
-
Contact Size:Size 16
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
52500
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
52,500
$2.489
105,000
$1.271
157,500
$0.865
210,000 +
$0.848
Click for Quote
Log in
to unlock special pricing