- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 164153-6
164153-6
TE Connectivity / AMP Brand
CONTACT, SOCKET, CRIMP, TYPE XI
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CONTACT, SOCKET, CRIMP, TYPE XI
Product Highlights:
- Socket
- Gold (30) over Nickel Contact Mating Area Plating Material
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
- Insulation Diameter = 1.60 mm
- Copper Alloy Contact Base Material
Search Keywords: 1641536
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:164153-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:PL
-
ECCN:EAR99
-
Reel Pack:
10000 -
Contact Type:Stamped Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:20-24 AWG
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
0
On Order:
20,000
can ship 7/22/26
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
2500
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
250
$1.097
500
$1.037
1,000
$0.983
2,500
$0.970
5,000
$0.968
7,500
$0.965
10,000 +
$0.853
Click for Quote
Log in
to unlock special pricing