- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-641217-1
TE Connectivity / AMP Brand
1-641217-1
11P MTA156 CONN ASSY 18AWG ORA
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-641217-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Current Rating (Max):7 A
-
Product Type:Connector
-
Housing Material:Nylon 6/6
-
CSA Rating:Certified
-
Insertion Force Type:Normal
-
Panel Gasket:Without
-
Panel Mount:No
-
Wire/Cable Type:Stranded
-
Number of Cavities:11
-
Centerline (Pitch):.156 in, 3.96 mm
-
Number of Positions:11
-
Mating Retention:With
-
Number of Rows:1
-
Housing Color:Orange
-
UL Flammability Rating:UL 94V-2
-
UL Rating:Recognized
-
Connector Type:Connector Assembly
-
Shape:Rectangular
-
Agency/Standard:CSA , UL
-
Termination Method to Wire & Cable:Insulation Displacement Crimp (IDC)
-
Connector System:Wire-to-Board
-
Circuit Application:Power
-
Mating Alignment:Without
-
Sealable:No
-
Contact Underplating Material:Nickel
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Product Style:Assembly
-
Length:1.716 in, 43.59 mm
-
Operating Voltage:600 VAC
-
Panel Mount Feature:Without
-
Contact Retention Type within Housing:Locking Lance
-
Height:.725 in, 18.42 mm
-
Contact Layout:In-line
-
Shielded:No
-
CSA File Number:LR 7189
-
Contact Retention Within Housing:With
-
Housing Type:Receptacle
-
UL File Number:E28476
-
Wire Size:18 AWG, .8 – .9 mm²
-
Contact Type:Female
-
Mating Retention Type:Locking Ramp
-
Connector & Housing Type:Receptacle
-
Contact Plating Material:Gold
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Width:.355 in, 9.02 mm
-
This product is discontinued, but still in stock.