- Home ›
- All Products›
- 1-641215-5
Available Replacements
RECOMMENDED REPLACEMENT
TE Connectivity / AMP Brand
1-641215-5
MTA-100 HDR ASSY, FRICTION LOCK, NOTCHED, .025 SQUARE
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
MTA-100 HDR ASSY, FRICTION LOCK, NOTCHED, .025 SQUARE
Product Highlights:
- MTA-100 Connectors
- Number of Positions = 15
- Mating Type = Header
- Wire-to-Board Application
- 2.54 mm Contact Centerline Spacing
Search Keywords: 16412155
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-641215-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Number of Positions: | 15 |
| Circuit Application: | Signal |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Mating Retention Type: | Friction Lock |
| PCB Mount Orientation: | Vertical |
| Contact Type: | Pin |
| Contact Retention Within Housing: | Without |
| Agency/Standard: | CSA , UL |
| Housing Color: | Natural |
| PCB Mount Alignment: | Without |
| Contact Mating Area Length: | .295 in, 7.49 mm |
| Centerline (Pitch): | .1 in, 2.54 mm |
| Mating Square Post Dimension: | .025 in, .64 mm |
| Mating Retention: | With |
| Contact Shape & Form: | Square |
| UL File Number: | E28476 |
| Operating Voltage: | 250 VAC |
| Termination Method to Wire & Cable: | Solder |
| CSA File Number: | LR7189 |
| Contact Underplating Material Thickness: | 50 µin, 1.27 µm |
| PCB Contact Termination Area Plating Material Finish: | Matte |
| Contact Underplating Material: | Nickel |
| Contact Current Rating (Max): | 5 A |
| Contact Mating Area Plating Material Finish: | Bright |
| PCB Contact Termination Area Plating Material: | Tin |
| Mating Alignment: | Without |
| PCB Connector Assembly Type: | PCB Mount Header |
| Termination Post & Tail Length: | .14 in, 3.56 mm |
| Connector Mounting Type: | Cable Mount (Free-Hanging) |
| PCB Contact Termination Area Plating Material Thickness: | 150 – 350 µin, 3.81 – 8.89 µm |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| Sealable: | No |
| Square Termination Post & Tail Dimension: | .025 in, .64 mm |
| Packaging Quantity: | 1 |
| PCB Mount Retention: | Without |
| Number of Rows: | 1 |
| Panel Mount Feature: | Without |
| Contact Layout: | Inline |
| Operating Temperature Range: | -55 – 105 °C, -67 – 221 °F |
| CSA Rating: | Certified |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Packaging Method: | Package |
| Strain Relief: | Without |
| Contact Mating Area Plating Material: | Gold |
| Header Type: | Unshrouded |
| UL Flammability Rating: | UL 94V-0 |
| UL Rating: | Recognized |
| Contact Base Material: | Copper Alloy |
| Connector Length: | 1.6 in, 40.64 mm |
| Housing Material: | Polyester - GF |
| Connector System: | Wire-to-Board |
| Connector Height: | .31 in, 7.87 mm |
| Contact Mating Area Plating Material Thickness: | 29.92 µin, .76 µm |
Product Guides
+
Frequently Asked Questions
Is 1-641215-5 discontinued?
Yes, 1-641215-5 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1-641215-5?
The recommended replacement for 1-641215-5 is 4-641215-5 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1-641215-5 RoHS compliant?
Yes, 1-641215-5 is RoHS compliant.
What is the lead time for 1-641215-5?
The standard lead time for 1-641215-5 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.