- Home ›
- All Products›
- 1-641202-5
Available Replacements
RECOMMENDED REPLACEMENT
TE Connectivity / AMP Brand
1-641202-5
MTA-156 HEADER ASSEMBLY, PLAIN, STRAIGHT, .045 SQUARE POST,.000030 GOLD
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
MTA-156 HEADER ASSEMBLY, PLAIN, STRAIGHT, .045 SQUARE POST,.000030 GOLD
Search Keywords: 16412025
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-641202-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Contact Retention Within Housing: | Without |
| Agency/Standard: | CSA , UL |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Circuit Application: | Power |
| Connector System: | Wire-to-Board |
| Contact Mating Area Plating Material Finish: | Bright |
| Mating Retention: | Without |
| Mating Alignment: | Without |
| Contact Underplating Material Thickness: | 50 µin, 1.27 µm |
| Square Termination Post & Tail Dimension: | .045 in, 1.14 mm |
| Termination Method to Wire & Cable: | Solder |
| Packaging Quantity: | 500 |
| Contact Underplating Material: | Nickel |
| Number of Positions: | 15 |
| PCB Contact Termination Area Plating Material Thickness: | 150 – 350 µin, 3.81 – 8.89 µm |
| Mating Square Post Dimension: | .045 in, 1.14 mm |
| Termination Post & Tail Length: | .125 in, 3.18 mm |
| Connector Length: | 2.184 in, 55.47 mm |
| PCB Contact Termination Area Plating Material Finish: | Bright |
| Contact Current Rating (Max): | 7 A |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Packaging Method: | Package |
| Strain Relief: | Without |
| UL File Number: | E28476 |
| Contact Layout: | Inline |
| PCB Mount Alignment: | Without |
| Centerline (Pitch): | .156 in, 3.96 mm |
| Contact Mating Area Length: | .4 in, 10.16 mm |
| Housing Color: | Natural |
| PCB Mount Orientation: | Vertical |
| CSA Rating: | Certified |
| Header Type: | Unshrouded |
| PCB Connector Assembly Type: | PCB Mount Header |
| PCB Mount Retention: | Without |
| UL Rating: | Recognized |
| Panel Mount Feature: | Without |
| Contact Shape & Form: | Square |
| Sealable: | No |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| PCB Contact Termination Area Plating Material: | Tin-Lead |
| Operating Voltage: | 600 VAC |
| Connector Mounting Type: | Board Mount |
| Operating Temperature Range: | -55 – 105 °C, -67 – 221 °F |
| Contact Mating Area Plating Material: | Gold |
| Contact Base Material: | Copper Alloy |
| Housing Material: | Polyester - GF |
| Connector Height: | .125 in, 3.175 mm |
| CSA File Number: | LR7189 |
| UL Flammability Rating: | UL 94V-0 |
| Number of Rows: | 1 |
| Contact Type: | Pin |
| Contact Mating Area Plating Material Thickness: | 29.92 µin, .76 µm |
Product Guides
+
Frequently Asked Questions
Is 1-641202-5 discontinued?
Yes, 1-641202-5 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1-641202-5?
The recommended replacement for 1-641202-5 is 4-641202-5 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1-641202-5 RoHS compliant?
Yes, 1-641202-5 is RoHS compliant.
What is the lead time for 1-641202-5?
The standard lead time for 1-641202-5 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.