- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-641126-0
Available Replacements
RECOMMENDED REPLACEMENT
TE Connectivity / AMP Brand
1-641126-0
MTA100 HDR ASSY, FRICTION LOCK, NOTCHED, .025 SQUARE STRAIGHT POST,
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
MTA100 HDR ASSY, FRICTION LOCK, NOTCHED, .025 SQUARE STRAIGHT POST,
Product Highlights:
- MTA-100 Connectors
- Number of Positions = 10
- Mating Type = Header
- Wire-to-Board Application
- 2.54 mm Contact Centerline Spacing
Search Keywords: 16411260
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-641126-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Frequently Asked Questions
Is 1-641126-0 discontinued?
Yes, 1-641126-0 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1-641126-0?
The recommended replacement for 1-641126-0 is 4-641126-0 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1-641126-0 RoHS compliant?
Yes, 1-641126-0 is RoHS compliant.
What is the lead time for 1-641126-0?
The standard lead time for 1-641126-0 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Accessories