Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-641119-3

13P MTA156 HDR ASSY FL/ST 15AU

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
13P MTA156 HDR ASSY FL/ST 15AU
Search Keywords: 16411193
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-641119-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Type: Wire to Board
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 3.96 mm
Number of Contacts: 13
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 7/Contact A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-641119-3 RoHS compliant?
Yes, 1-641119-3 is RoHS compliant.
What is the lead time for 1-641119-3?
The standard lead time for 1-641119-3 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 638
Can Ship immediately
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
30
19 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
30
$10.16
50
$10.14
100
$10.11
250
$10.09
500
$5.34
750
$3.75
1,000 +
$3.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!