- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-641119-1
TE Connectivity / AMP Brand
1-641119-1
11P MTA156 HDR ASSY FL/ST 15AU
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
11P MTA156 HDR ASSY FL/ST 15AU
Search Keywords: 16411191
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-641119-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
500 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:11
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:7/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Frequently Asked Questions
Is 1-641119-1 RoHS compliant?
Yes, 1-641119-1 is RoHS compliant.
What is the lead time for 1-641119-1?
The standard lead time for 1-641119-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
18 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
125
$6.45
250
$3.97
375
$3.14
500 +
$3.08
Click for Quote
Log in
to unlock special pricing