Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-641119-0

10P MTA156 HDR ASSY FL/ST 15AU

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
10P MTA156 HDR ASSY FL/ST 15AU
Search Keywords: 16411190
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-641119-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
PCB Contact Termination Area Plating Material: Tin-Lead
Contact Layout: Inline
Operating Temperature Range: -55 – 105 °C, -67 – 221 °F
UL Flammability Rating: UL 94V-0
PCB Mount Retention: Without
Connector Mounting Type: Board Mount
Contact Mating Area Plating Material: Gold
Contact Base Material: Copper Alloy
Number of Rows: 1
Contact Underplating Material: Nickel
Panel Mount Feature: Without
Mating Square Post Dimension: .045 in, 1.14 mm
Mating Retention: With
Connector Length: 1.716 in, 43.59 mm
Mating Retention Type: Friction Lock
Housing Material: Polyester - GF
Termination Post & Tail Length: .125 in, 3.18 mm
Centerline (Pitch): .156 in, 3.96 mm
Termination Method to Printed Circuit Board: Through Hole - Solder
Connector Height: .425 in, 10.79 mm
Contact Current Rating (Max): 7 A
Sealable: No
Connector & Contact Terminates To: Printed Circuit Board
PCB Mount Orientation: Vertical
Circuit Application: Power
PCB Connector Assembly Type: PCB Mount Header
Packaging Quantity: 1000
Contact Mating Area Length: .4 in, 10.16 mm
Square Termination Post & Tail Dimension: .045 in, 1.14 mm
Contact Mating Area Plating Material Finish: Bright
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector System: Wire-to-Board
PCB Contact Termination Area Plating Material Finish: Bright
Contact Type: Pin
PCB Contact Termination Area Plating Material Thickness: 150 – 350 µin, 3.81 – 8.89 µm
Agency/Standard: CSA , UL
Operating Voltage: 600 VAC
PCB Mount Alignment: Without
Number of Positions: 10
Contact Mating Area Plating Material Thickness: 15 µin, .38 µm
Contact Shape & Form: Square
Contact Underplating Material Thickness: 50 µin, 1.27 µm
Approved Standards: CSA LR7189 , UL E28476
Primary Product Color: Natural
Mating Alignment Type: Polarization
Mating Alignment: With
Packaging Type: Package
Header Type: Partially Shrouded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-641119-0 RoHS compliant?
Yes, 1-641119-0 is RoHS compliant.
What is the lead time for 1-641119-0?
The standard lead time for 1-641119-0 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
17 Weeks can ship 3/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
250
$4.94
500
$3.04
750
$2.40
1,000 +
$2.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!