Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-640723-0

Strain Relief Cover - 12 Position - Universal MATE-N-LOK Series - Nylon - Natural.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Strain Relief Cover - 12 Position - Universal MATE-N-LOK Series - Nylon - Natural.
Product Highlights:
  • Strain Relief
  • Universal MATE-N-LOK
  • Nylon Housing Material
  • Color = Natural
  • Number of Circuits = 12
Search Keywords: 16407230
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-640723-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Strain Relief
Dimension: 33.02 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-640723-0 RoHS compliant?
Yes, 1-640723-0 is RoHS compliant.
What is the lead time for 1-640723-0?
The standard lead time for 1-640723-0 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 306
Can Ship immediately
On Order:
1,200   can ship 1/8/27
Minimum Order Quantity:
25
12 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.947
25
$1.770
100
$1.630
250
$1.520
500
$1.430
1,000
$1.320
2,500
$1.280
5,000
$1.180
7,500 +
$1.170
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!