- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1-640722-0
TE Connectivity / AMP Brand
1-640722-0
Connector Accessory - Strain Relief - Universal MATE-N-LOK Connectors - 9 Ways - Nylon (Polyamide).
View Datasheet Ask the Datasheet Accessories Notify Me
- Strain Relief
- Universal MATE-N-LOK
- Nylon Housing Material
- Color = Natural
- Number of Circuits = 9
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-640722-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1400 -
Type:Strain Relief
-
Dimension:26.16 mm
-
Operating Temperature:N/A