- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1-640721-0
TE Connectivity / AMP Brand
1-640721-0
Connector Accessory - Strain Relief - AMP Universal MATE-N-LOK Connectors - 6 Ways.
View Datasheet Ask the Datasheet Accessories Notify Me
- Strain Relief
- Universal MATE-N-LOK
- Nylon Housing Material
- Color = Natural
- Number of Circuits = 6
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-640721-0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1400 |
| Type: | Strain Relief |
| Dimension: | 26.16 mm |