Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-640720-0

03P UMNL STR/REL & INSRT NATL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
03P UMNL STR/REL & INSRT NATL
Product Highlights:
  • Strain Relief
  • Universal MATE-N-LOK
  • Nylon Housing Material
  • Color = Natural
  • Number of Circuits = 3
Search Keywords: 16407200
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-640720-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2400
Type: Strain Relief
Dimension: 33.02 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-640720-0 RoHS compliant?
Yes, 1-640720-0 is RoHS compliant.
What is the lead time for 1-640720-0?
The standard lead time for 1-640720-0 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 277
Can Ship immediately
Minimum Order Quantity:
25
16 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.56
250
$1.30
500
$1.19
2,400
$1.06
4,800
$1.05
7,200
$1.04
9,600
$1.03
12,000 +
$1.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!