- Home ›
- All Products›
- 1-640643-5
1-640643-5
TE Connectivity / AMP Brand
15P MTA156 COVER F/T
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
15P MTA156 COVER F/T
Search Keywords: 16406435
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-640643-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
125 -
Compatible With IDC Installation Type Connector:Feed Thru
-
Primary Product Material:Polyester
-
Primary Product Color:Natural
-
Number of Positions:15
-
UL Flammability Rating:UL 94V-0
-
Product Profile:Standard
-
Centerline (Pitch):.156 in, 3.96 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Operating Temperature (Max):105 °C, 221 °F
-
Strain Relief:With
-
Connector Cover Type:Strain Relief Cover
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
125
Order Increment:
125
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
125
$0.2105
1,000
$0.1659
2,500
$0.1587
5,000
$0.1564
7,500
$0.1542
25,000
$0.1336
50,000
$0.1125
100,000 +
$0.1123
Click for Quote
Log in
to unlock special pricing