Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-640643-2

12P MTA156 COVER F/T

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
12P MTA156 COVER F/T
Product Highlights:
  • Dust Cover
  • Without Panel Attachment
  • Cover Style = Feed Thru
  • Number of Positions = 12
  • Used For MTA-156 Connectors
Search Keywords: 16406432
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-640643-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Cover
Dimension: 47.55 x 12.07 x 3.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-640643-2 RoHS compliant?
Yes, 1-640643-2 is RoHS compliant.
What is the lead time for 1-640643-2?
The standard lead time for 1-640643-2 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 176
Can Ship immediately Buy all 176 in-stock or the regular minimum order quantity of 500
Stock lot only:
176
Minimum Order Quantity:
500
Order Increment:
500
13 Weeks can ship 2/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.1399
500
$0.1272
2,500
$0.1089
5,000
$0.1076
7,500
$0.1069
10,000
$0.1064
25,000
$0.0935
50,000
$0.0812
100,000 +
$0.0803
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!