Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-640643-1

11P MTA156 COVER F/T

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
11P MTA156 COVER F/T
Product Highlights:
  • Dust Cover
  • Without Panel Attachment
  • Cover Style = Feed Thru
  • Number of Positions = 11
  • Used For MTA-156 Connectors
Search Keywords: 16406431
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-640643-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Cover
Dimension: 43.59 x 12.07 x 3.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-640643-1 RoHS compliant?
Yes, 1-640643-1 is RoHS compliant.
What is the lead time for 1-640643-1?
The standard lead time for 1-640643-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 999
Ships today, if you order in Buy all 999 in-stock or the regular minimum order quantity of 1000
Stock lot only:
999
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks can ship 2/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.1478
1,000
$0.1344
3,000
$0.1216
5,000
$0.1213
8,000
$0.1200
25,000
$0.1028
50,000
$0.0869
100,000
$0.0867
150,000 +
$0.0858
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!