- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1-640643-0
1-640643-0
TE Connectivity / AMP Brand
10P MTA156 COVER F/T
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
10P MTA156 COVER F/T
Product Highlights:
- Accessory
- Accessory Type = Dust Cover
- Without Panel Attachment
- Cover Style = Feed Thru
- 10 Positions
Search Keywords: 16406430
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-640643-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Cover
-
Dimension:39.62 x 12.07 x 3.3 mm
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
1000
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1,000
$0.1325
3,000
$0.1244
5,000
$0.1190
8,000
$0.1174
25,000
$0.1003
50,000
$0.0845
100,000
$0.0843
150,000 +
$0.0840
Click for Quote
Log in
to unlock special pricing