- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-640620-6
Available Replacements
ROHs Equivalent
TE Connectivity / AMP Brand
1-640620-6
Conn IDC Connector F 16 POS 2.54mm IDT RA Cable Mount Bag/Box
View Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance
Description
+
Conn IDC Connector F 16 POS 2.54mm IDT RA Cable Mount Bag/Box
Product Highlights:
- MTA-100 Connectors
- Number of Positions = 16
- Mating Type = Receptacle
- Connector Type = Feed Thru
- Wire-to-Board Application
Search Keywords: 16406206
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-640620-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5/Contact A
-
Termination Method:IDT
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Frequently Asked Questions
Is 1-640620-6 discontinued?
Yes, 1-640620-6 from Te Connectivity / Amp Brand is discontinued (end-of-life February 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1-640620-6 RoHS compliant?
No, 1-640620-6 is not RoHS compliant.
What is the lead time for 1-640620-6?
The standard lead time for 1-640620-6 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.