- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1-640551-5
TE Connectivity / AMP Brand
1-640551-5
15P MTA156 COVER
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
15P MTA156 COVER
Product Highlights:
- Dust Cover
- Without Panel Attachment
- Cover Style = Closed End
- Number of Positions = 15
- Used For MTA-156 Connectors
Search Keywords: 16405515
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-640551-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Cover
-
Dimension:59.44 x 11.18 x 8.51 mm
-
Operating Temperature:N/A
Frequently Asked Questions
Is 1-640551-5 RoHS compliant?
Yes, 1-640551-5 is RoHS compliant.
What is the lead time for 1-640551-5?
The standard lead time for 1-640551-5 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
347
Can Ship immediately
Buy all 347 in-stock or the regular minimum order quantity of 500
Stock lot only:
347
Minimum Order Quantity:
500
Order Increment:
500
13 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
1
$0.3859
500
$0.3508
1,000
$0.3075
2,500
$0.2829
5,000
$0.2721
7,500
$0.2715
10,000
$0.2708
15,000
$0.2654
25,000 +
$0.2364
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT