- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1-640551-4
TE Connectivity / AMP Brand
1-640551-4
14P MTA156 COVER
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
14P MTA156 COVER
Product Highlights:
- Accessory
- Accessory Type = Dust Cover
- Without Panel Attachment
- Cover Style = Closed End
- 14 Positions
Search Keywords: 16405514
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-640551-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Cover
-
Dimension:55.47 x 11.18 x 8.51 mm
-
Operating Temperature:N/A
Frequently Asked Questions
Is 1-640551-4 RoHS compliant?
Yes, 1-640551-4 is RoHS compliant.
What is the lead time for 1-640551-4?
The standard lead time for 1-640551-4 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
13 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
500
$0.2833
2,500
$0.2100
5,000
$0.2022
7,500
$0.1958
10,000
$0.1832
25,000
$0.1827
50,000
$0.1823
100,000 +
$0.1818
Click for Quote
Log in
to unlock special pricing