- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1-640551-3
TE Connectivity / AMP Brand
1-640551-3
13P MTA156 COVER
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
13P MTA156 COVER
Product Highlights:
- Accessory
- Accessory Type = Dust Cover
- Without Panel Attachment
- Cover Style = Closed End
- 13 Positions
Search Keywords: 16405513
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-640551-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Type: | Cover |
| Dimension: | 51.51 x 11.18 x 8.51 mm |
Frequently Asked Questions
Is 1-640551-3 RoHS compliant?
Yes, 1-640551-3 is RoHS compliant.
What is the lead time for 1-640551-3?
The standard lead time for 1-640551-3 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Buy all 10 in-stock or the regular minimum order quantity of 500
Stock lot only:
10
Minimum Order Quantity:
500
Order Increment:
500
13 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
1
$0.1485
500
$0.1350
2,500
$0.1156
5,000
$0.1142
7,500
$0.1135
10,000
$0.1129
25,000
$0.0992
50,000
$0.0862
100,000 +
$0.0852
Click for Quote
Log in
to unlock special pricing