- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1-640551-0
TE Connectivity / AMP Brand
1-640551-0
10P MTA156 COVER
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
10P MTA156 COVER
Product Highlights:
- Dust Cover
- Without Panel Attachment
- Cover Style = Closed End
- Number of Positions = 10
- Used For MTA-156 Connectors
Search Keywords: 16405510
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-640551-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Cover
-
Dimension:39.62 x 11.18 x 8.51 mm
-
Operating Temperature:N/A
Frequently Asked Questions
Is 1-640551-0 RoHS compliant?
Yes, 1-640551-0 is RoHS compliant.
What is the lead time for 1-640551-0?
The standard lead time for 1-640551-0 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,029
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
1,000
$0.2585
3,000
$0.2437
5,000
$0.2403
8,000
$0.2337
10,000
$0.2331
25,000
$0.1999
50,000
$0.1754
100,000 +
$0.1731
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT