- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1-640550-6
TE Connectivity / AMP Brand
1-640550-6
16P MTA100 COVER
View Datasheet Ask the Datasheet Accessories Notify Me
- Accessory
- Accessory Type = Dust Cover
- Without Panel Attachment
- Cover Style = Closed End
- 16 Positions
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-640550-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Cover |
| Dimension: | 40.64 x 9.14 x 8.51 mm |