Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-640550-3

13P MTA100 COVER

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
13P MTA100 COVER
Product Highlights:
  • Accessory
  • Accessory Type = Dust Cover
  • Without Panel Attachment
  • Cover Style = Closed End
  • 13 Positions
Search Keywords: 16405503
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-640550-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Cover
Dimension: 33.02 x 9.14 x 8.51 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-640550-3 RoHS compliant?
Yes, 1-640550-3 is RoHS compliant.
What is the lead time for 1-640550-3?
The standard lead time for 1-640550-3 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,000
Can Ship immediately
Minimum Order Quantity:
250
17 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.1277
2,500
$0.1109
5,000
$0.1037
7,500
$0.1024
25,000
$0.0800
50,000
$0.0781
100,000
$0.0763
150,000 +
$0.0752
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!