- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1-640550-0
TE Connectivity / AMP Brand
1-640550-0
10P MTA100 COVER
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
10P MTA100 COVER
Product Highlights:
- Dust Cover
- Without Panel Attachment
- Cover Style = Closed End
- Number of Positions = 10
- Used For MTA-100 Connectors
Search Keywords: 16405500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-640550-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cover
-
Dimension:25.4 x 9.14 x 8.51 mm
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 1-640550-0 RoHS compliant?
Yes, 1-640550-0 is RoHS compliant.
What is the lead time for 1-640550-0?
The standard lead time for 1-640550-0 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,823
Can Ship immediately
Minimum Order Quantity:
100
12 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
100
$0.3542
500
$0.2767
2,500
$0.2217
5,000
$0.2109
7,500
$0.2042
25,000
$0.2037
50,000
$0.2032
100,000 +
$0.2027
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT