- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-640524-0
TE Connectivity / AMP Brand
1-640524-0
Connector Housing - MR Series - Plug - 20 Positions - 4.2 mm - Miniature Rectangular Connectors.
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing
- Number of Circuits = 20
- 4.19 x 4.19 mm Centerline, Matrix
- Matrix Contact Layout
- Housing Type = Plug
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-640524-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:20
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:9/Contact A
-
Operating Temperature:-55 to 85 °C