Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-640520-0

Connector Housing - MR Series - Receptacle - 6 Ways - 4.19 mm - Miniature Rectangular Connectors.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Connector Housing - MR Series - Receptacle - 6 Ways - 4.19 mm - Miniature Rectangular Connectors.
Product Highlights:
  • Housing
  • Number of Circuits = 6
  • 4.19 x 4.19 mm Centerline, Matrix
  • Matrix Contact Layout
  • Housing Type = Plug
Search Keywords: 16405200
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-640520-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    9/Contact A
  • Operating Temperature:
    -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-640520-0 RoHS compliant?
Yes, 1-640520-0 is RoHS compliant.
What is the lead time for 1-640520-0?
The standard lead time for 1-640520-0 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,456
Can Ship immediately
Minimum Order Quantity:
10
15 Weeks can ship 12/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$2.26
100
$1.99
250
$1.88
500
$1.80
1,000
$1.72
2,500
$1.61
5,000 +
$1.53
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!